Part Details for 801-010-07NF10-5BA by Glenair Inc
Overview of 801-010-07NF10-5BA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 801-010-07NF10-5BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1244
|
Newark | Mil Spec Cir Conn, Rcpt, 10-5, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Insert Rotation:N Rohs Compliant: Yes |Glenair 801-010-07NF10-5BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$162.1500 / $522.9100 | Buy Now |
DISTI #
3937-801-010-07NF10-5BA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$840.6500 | Buy Now |
DISTI #
2992-801-010-07NF10-5BA-ND
|
DigiKey | CONN RCPT HSG FMALE 5POS PNL MT Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
42 In Stock |
|
$353.0600 / $1,277.0200 | Buy Now |
DISTI #
801-010-07NF10-5BA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-010-07NF10-5BA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
$134.1206 / $581.0100 | Buy Now |
DISTI #
631-80101007NF105BA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$209.5400 / $273.6000 | Order Now |
DISTI #
GLE801-010-07NF10-5BA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$270.2371 / $522.9090 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 40 |
|
$315.6600 / $595.9100 | Buy Now |
Part Details for 801-010-07NF10-5BA
801-010-07NF10-5BA CAD Models
801-010-07NF10-5BA Part Data Attributes:
|
801-010-07NF10-5BA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-010-07NF10-5BA
Glenair Inc
Circular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-5 |