Part Details for 801-010-02ZNU17-85PA by Glenair Inc
Overview of 801-010-02ZNU17-85PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-010-02ZNU17-85PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1136
|
Newark | Mil Spec Cir Conn, Rcpt, 17-85, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:85Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-010-02ZNU17-85PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$525.1100 / $1,693.5000 | Buy Now |
DISTI #
3937-801-010-02ZNU17-85PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
767 In Stock |
|
$1,572.7850 / $2,969.0900 | Buy Now |
DISTI #
2992-801-010-02ZNU17-85PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR RCPT Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
42 In Stock |
|
$1,143.3800 / $4,135.1400 | Buy Now |
DISTI #
801-010-02ZNU17-85
|
Avnet Americas | Conn Mighty Mouse PIN 85 POS Crimp ST Flange Mount 85 Terminal 1 Port - Bulk (Alt: 801-010-02ZNU17-85) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
654-801010021785PA
|
Mouser Electronics | Circular MIL Spec Connector RCPT ACCSSRY THREAD SQ FL PIN RoHS: Not Compliant | 0 |
|
$886.1100 | Order Now |
DISTI #
20054619
|
Verical | Conn Circular PIN 85 POS Crimp ST Flange Mount 85 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$415.5641 / $652.4487 | Buy Now |
DISTI #
16756841
|
Verical | Conn Circular PIN 85 POS Crimp ST Flange Mount 85 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$652.4487 / $1,608.2564 | Buy Now |
DISTI #
GLE801-010-02ZNU17-85PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$875.1952 / $1,693.4940 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 20 |
|
$1,022.3100 / $1,929.9100 | Buy Now |
Part Details for 801-010-02ZNU17-85PA
801-010-02ZNU17-85PA CAD Models
801-010-02ZNU17-85PA Part Data Attributes
|
801-010-02ZNU17-85PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-010-02ZNU17-85PA
Glenair Inc
Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 85 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC-NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 85 | |
Unique Insert Number | 17-85 |
Alternate Parts for 801-010-02ZNU17-85PA
This table gives cross-reference parts and alternative options found for 801-010-02ZNU17-85PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-010-02ZNU17-85PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-010-02M17-85PA | Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | 801-010-02ZNU17-85PA vs 801-010-02M17-85PA |
2M801-010-02ZNU17-85PA | Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 801-010-02ZNU17-85PA vs 2M801-010-02ZNU17-85PA |
2M801-010-02MT17-85PA | Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 801-010-02ZNU17-85PA vs 2M801-010-02MT17-85PA |
2M801-010-02NF17-85PA | Circular Connector, 85 Contact(s), Aluminum Alloy, Male, Receptacle, | Amphenol Corporation | 801-010-02ZNU17-85PA vs 2M801-010-02NF17-85PA |
2M801-010-02Z117-85PA | Circular Connector, | Amphenol Corporation | 801-010-02ZNU17-85PA vs 2M801-010-02Z117-85PA |
2M801-010-02ZN17-85PA | Circular Connector, | Amphenol Corporation | 801-010-02ZNU17-85PA vs 2M801-010-02ZN17-85PA |