Part Details for 801-010-02C6-7SA by Glenair Inc
Overview of 801-010-02C6-7SA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 801-010-02C6-7SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1031
|
Newark | Mil Spec Cir Conn, Rcpt, 6-7, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-010-02C6-7SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 387 |
|
$136.1700 / $439.1300 | Buy Now |
DISTI #
3937-801-010-02C6-7SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$705.9300 | Buy Now |
DISTI #
2992-801-010-02C6-7SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR RCPT Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
38 In Stock |
|
$296.4800 / $1,072.3200 | Buy Now |
DISTI #
801-010-02C6-7SA
|
Avnet Americas | Conn Mighty Mouse SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port - Bulk (Alt: 801-010-02C6-7SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 387 Factory Stock |
|
$112.6270 / $487.9200 | Buy Now |
DISTI #
654-80101002C67SA
|
Mouser Electronics | Circular MIL Spec Connector RCPT ACCSSRY THREAD SQ FL SKT RoHS: Compliant | 0 |
|
$134.4900 / $229.7700 | Order Now |
DISTI #
71112950
|
Verical | Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$164.9500 | Buy Now |
DISTI #
77959490
|
Verical | Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$169.1795 / $417.0256 | Buy Now |
DISTI #
801-010-02C6-7SA
|
Avnet Americas | Conn Mighty Mouse SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port - Bulk (Alt: 801-010-02C6-7SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 387 Factory Stock |
|
$112.6270 / $487.9200 | Buy Now |
DISTI #
GLE801-010-02C6-7SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$226.9448 / $439.1280 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector RCPT ACCSSRY THREAD SQ FL SKT Min Qty: 1 | 233 |
|
$265.0900 / $500.4300 | Buy Now |
Part Details for 801-010-02C6-7SA
801-010-02C6-7SA CAD Models
801-010-02C6-7SA Part Data Attributes:
|
801-010-02C6-7SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-010-02C6-7SA
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |