Part Details for 801-010-01ZNU21-130SA by Glenair Inc
Overview of 801-010-01ZNU21-130SA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 801-010-01ZNU21-130SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ1008
|
Newark | Mil Spec Cir Conn, Rcpt, 21-130, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:130Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-010-01ZNU21-130SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$867.8900 / $2,798.9500 | Buy Now |
DISTI #
3937-801-010-01ZNU21-130SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$4,499.5100 | Buy Now |
DISTI #
2992-801-010-01ZNU21-130SA-ND
|
DigiKey | CONN RCPT FMALE 130P GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
38 In Stock |
|
$1,889.7800 / $6,834.6200 | Buy Now |
DISTI #
801-010-01ZNU21-13
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-010-01ZNU21-13) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$717.8782 / $3,109.9350 | Buy Now |
DISTI #
631-81001ZNU21130SA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$1,464.5200 | Order Now |
DISTI #
20054542
|
Verical | Conn Circular SKT 130 POS Crimp ST Cable Mount 130 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$1,051.3750 | Buy Now |
DISTI #
16756764
|
Verical | Conn Circular SKT 130 POS Crimp ST Cable Mount 130 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,078.3333 / $2,658.0641 | Buy Now |
DISTI #
801-010-01ZNU21-13
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-010-01ZNU21-13) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$717.8782 / $3,109.9350 | Buy Now |
DISTI #
GLE801-010-01ZNU21-130SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$1,446.4756 / $2,798.9414 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 16 |
|
$1,689.6200 / $3,189.6800 | Buy Now |
Part Details for 801-010-01ZNU21-130SA
801-010-01ZNU21-130SA CAD Models
801-010-01ZNU21-130SA Part Data Attributes:
|
801-010-01ZNU21-130SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-010-01ZNU21-130SA
Glenair Inc
Circular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 130 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 130 | |
Unique Insert Number | 21-130 |