Part Details for 801-010-01ZMT13-201SA by Glenair Inc
Overview of 801-010-01ZMT13-201SA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8686201SA | Renesas Electronics Corporation | OCTAL UNIV SHIFT REGISTER |
Price & Stock for 801-010-01ZMT13-201SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ0996
|
Newark | Mil Spec Cir Conn, Rcpt, 13-201, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:12Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-010-01ZMT13-201SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$358.8700 / $1,115.5000 | Buy Now |
DISTI #
2992-801-010-01ZMT13-201SA-ND
|
DigiKey | CONN RCPT FMALE 12POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
38 In Stock |
|
$752.7200 / $2,722.4000 | Buy Now |
DISTI #
3937-801-010-01ZMT13-201SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$1,669.5700 | Buy Now |
DISTI #
801-010-01ZMT13-20
|
Avnet Americas | Circular Connector Mighty Mouse Double-Start ACME Threaded Receptacle 12 Position Socket Contact Cable Mount Crimp - Bulk (Alt: 801-010-01ZMT13-20) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$944.8626 | Buy Now |
DISTI #
631-101001ZMT13201SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$849.5700 | Order Now |
DISTI #
71112941
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$284.0128 / $582.2179 | Buy Now |
DISTI #
77958739
|
Verical | Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$582.2179 / $1,059.3462 | Buy Now |
DISTI #
801-010-01ZMT13201SA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$963.5500 / $1,270.6500 | Buy Now |
DISTI #
GLE801-010-01ZMT13-201SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR PTFE | 0 |
|
$598.1225 / $1,115.4915 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 20 |
|
$698.6600 / $1,271.2200 | Buy Now |