Part Details for 801-009-12M13-3BA by Glenair Inc
Overview of 801-009-12M13-3BA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-009-12M13-3BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4537
|
Newark | Mil Spec Cir Conn, Rcpt, 13-3, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:3Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-009-12M13-3BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$257.6800 / $831.0100 | Buy Now |
DISTI #
801-009-12M13-3BA
|
Avnet Americas | Connector Circular Housing Flange Mount Socket 3 Position 13 Shell Size Aluminum Alloy - Bulk (Alt: 801-009-12M13-3BA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
631-80912M133BA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$434.8100 | Order Now |
DISTI #
GLE801-009-12M13-3BA
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR | Americas - 1 in Stock |
|
$588.6659 / $831.0060 | Buy Now |
DISTI #
71119899
|
Verical | Conn Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$203.9231 / $418.0385 | Buy Now |
DISTI #
77961462
|
Verical | Conn Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$418.0385 / $789.1795 | Buy Now |
DISTI #
GLE801-009-12M13-3BA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 1 |
|
$588.6659 / $831.0060 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 11 |
|
$501.6500 / $947.0200 | Buy Now |
Part Details for 801-009-12M13-3BA
801-009-12M13-3BA CAD Models
801-009-12M13-3BA Part Data Attributes
|
801-009-12M13-3BA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-12M13-3BA
Glenair Inc
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 13-3 |