Part Details for 801-009-07NF8-13SA by Glenair Inc
Overview of 801-009-07NF8-13SA by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F6513SAVGI | Renesas Electronics Corporation | 8-Channel Transmit Active Beamforming IC for Ku/CDL | |
F6513SAVGI8 | Renesas Electronics Corporation | 8-Channel Transmit Active Beamforming IC for Ku/CDL | |
77313-SAE-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 14 Positions |
Price & Stock for 801-009-07NF8-13SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ0789
|
Newark | Mil Spec Cir Conn, Rcpt, 8-13, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:13Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-009-07NF8-13SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$199.5700 / $620.3300 | Buy Now |
DISTI #
3937-801-009-07NF8-13SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$928.4300 | Buy Now |
DISTI #
2992-801-009-07NF8-13SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MIGH Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
34 In Stock |
|
$418.6200 / $1,513.9400 | Buy Now |
DISTI #
801-009-07NF8-13SA
|
Avnet Americas | Conn Mighty Mouse SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port - Bulk (Alt: 801-009-07NF8-13SA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 130 Factory Stock |
|
$601.7153 | Buy Now |
DISTI #
654-80100907NF813SA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Not Compliant | 0 |
|
$257.9200 / $336.7700 | Order Now |
DISTI #
GLE801-009-07NF8-13SA
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR BANDING | Americas - 1 in Stock |
|
$332.6136 / $620.3250 | Buy Now |
|
Onlinecomponents.com | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant |
7 Partner Stock |
|
$74.8300 / $182.4100 | Buy Now |
DISTI #
71109353
|
Verical | Conn Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$157.9359 / $247.9615 | Buy Now |
DISTI #
77956359
|
Verical | Conn Circular SKT 13 POS Crimp ST Jam Nut 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$247.9615 / $589.1026 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for 801-009-07NF8-13SA
801-009-07NF8-13SA CAD Models
801-009-07NF8-13SA Part Data Attributes
|
801-009-07NF8-13SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-07NF8-13SA
Glenair Inc
Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 13 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 8-13 |
Alternate Parts for 801-009-07NF8-13SA
This table gives cross-reference parts and alternative options found for 801-009-07NF8-13SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-009-07NF8-13SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M801-009-07M8-13SA | Circular Connector | Amphenol Corporation | 801-009-07NF8-13SA vs 2M801-009-07M8-13SA |
801-009-07M8-13SA | Circular Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 801-009-07NF8-13SA vs 801-009-07M8-13SA |
2M801-009-07ZNU8-13SA | Circular Connector | Amphenol Corporation | 801-009-07NF8-13SA vs 2M801-009-07ZNU8-13SA |
2M801-009-07NF8-13SA | Circular Connector, | Amphenol Corporation | 801-009-07NF8-13SA vs 2M801-009-07NF8-13SA |
801-009-07Z18-13SA | Circular Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Glenair Inc | 801-009-07NF8-13SA vs 801-009-07Z18-13SA |
801-009-07MT8-13SA | MIL Series Connector, 13 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 801-009-07NF8-13SA vs 801-009-07MT8-13SA |