Part Details for 801-009-07NF13-37PB by Glenair Inc
Overview of 801-009-07NF13-37PB by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-009-07NF13-37PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ0741
|
Newark | Mil Spec Cir Conn, Rcpt, 13-37, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:37Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Insert Rotation:B Rohs Compliant: Yes |Glenair 801-009-07NF13-37PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$321.2000 / $1,035.8200 | Buy Now |
DISTI #
3937-801-009-07NF13-37PB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$1,665.1900 | Buy Now |
DISTI #
2992-801-009-07NF13-37PB-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR RECE Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
34 In Stock |
|
$699.3800 / $2,529.3800 | Buy Now |
DISTI #
801-009-07NF13-37P
|
Avnet Americas | Conn Mighty Mouse PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: 801-009-07NF13-37P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
RFQ | |
DISTI #
654-80100907NF1337PB
|
Mouser Electronics | Circular MIL Spec Connector RECEPT BAND PLATFORM JAM NUT PIN RoHS: Not Compliant | 0 |
|
$541.9700 | Order Now |
DISTI #
GLE801-009-07NF13-37PB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR BANDING | 0 |
|
$535.2980 / $1,035.8145 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 18 |
|
$625.2800 / $1,180.4200 | Buy Now |
Part Details for 801-009-07NF13-37PB
801-009-07NF13-37PB CAD Models
801-009-07NF13-37PB Part Data Attributes
|
801-009-07NF13-37PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-07NF13-37PB
Glenair Inc
Circular Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 13-37 |
Alternate Parts for 801-009-07NF13-37PB
This table gives cross-reference parts and alternative options found for 801-009-07NF13-37PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-009-07NF13-37PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M801-009-07MT13-37PB | Circular Connector | Amphenol Corporation | 801-009-07NF13-37PB vs 2M801-009-07MT13-37PB |