Part Details for 801-009-07MT19-100SB by Glenair Inc
Overview of 801-009-07MT19-100SB by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-009-07MT19-100SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK4489
|
Newark | Mil Spec Cir Conn, Rcpt, 19-100, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:100Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-009-07MT19-100SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$731.0000 / $2,272.1900 | Buy Now |
DISTI #
801-009-07MT19-100
|
Avnet Americas | Connector Mighty Mouse Circular Socket 100 Position Crimp Straight Jam Nut 100 Terminal 1 Port - Bulk (Alt: 801-009-07MT19-100) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-80907MT19100SB
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$1,233.5400 | Order Now |
DISTI #
71118340
|
Verical | Conn Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$578.5000 / $1,185.9359 | Buy Now |
DISTI #
77955191
|
Verical | Conn Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,185.9359 / $2,157.8205 | Buy Now |
DISTI #
801-009-07MT19-100SB
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$754.7900 / $2,334.7200 | Buy Now |
DISTI #
GLE801-009-07MT19-100SB
|
Interstate Connecting Components | 0 |
|
$1,218.3322 / $2,272.1850 | Buy Now | |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 8 |
|
$1,423.1200 / $2,589.3800 | Buy Now |
Part Details for 801-009-07MT19-100SB
801-009-07MT19-100SB CAD Models
801-009-07MT19-100SB Part Data Attributes
|
801-009-07MT19-100SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-07MT19-100SB
Glenair Inc
MIL Series Connector, 100 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 100 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL WITH POLYTETRAFLUOROETHYLENE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Unique Insert Number | 19-100 |
Alternate Parts for 801-009-07MT19-100SB
This table gives cross-reference parts and alternative options found for 801-009-07MT19-100SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-009-07MT19-100SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-009-07NF19-100SB | MIL Series Connector, 100 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle, | Glenair Inc | 801-009-07MT19-100SB vs 801-009-07NF19-100SB |