Datasheets
801-009-07M13-3BA by:
Glenair Inc
Amphenol Corporation
Glenair Inc
Not Found

MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,

Part Details for 801-009-07M13-3BA by Glenair Inc

Results Overview of 801-009-07M13-3BA by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

801-009-07M13-3BA Information

801-009-07M13-3BA by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for 801-009-07M13-3BA

Part # Distributor Description Stock Price Buy
DISTI # 91AK6782
Newark Circular Connector |Glenair 801-009-07M13-3BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3
  • 1 $621.2900
  • 2 $557.9900
  • 4 $478.0500
  • 7 $451.3900
  • 10 $341.4600
  • 20 $261.5100
  • 35 $229.8600
  • 50 $199.8800
$199.8800 / $621.2900 Buy Now
DISTI # 631-80907M133BA
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $374.7600
  • 25 $287.0200
$287.0200 / $374.7600 Order Now

Part Details for 801-009-07M13-3BA

801-009-07M13-3BA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

801-009-07M13-3BA Part Data Attributes

801-009-07M13-3BA Glenair Inc
Buy Now Datasheet
Compare Parts:
801-009-07M13-3BA Glenair Inc MIL Series Connector, 3 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Receptacle,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 3
Contact Sizes 12
Coupling Type THREADED
Degrees of Rotation 150
Empty Shell YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization A
Shell Finish NICKEL
Shell Material ALUMINIUM ALLOY
Shell Size 13
Termination Type CRIMP
Total Number of Contacts 3
Unique Insert Number 13-3