Part Details for 801-009-07Z119-4SA by Glenair Inc
Overview of 801-009-07Z119-4SA by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 801-009-07Z119-4SA
801-009-07Z119-4SA CAD Models
801-009-07Z119-4SA Part Data Attributes
|
801-009-07Z119-4SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-07Z119-4SA
Glenair Inc
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 19-4 |
Alternate Parts for 801-009-07Z119-4SA
This table gives cross-reference parts and alternative options found for 801-009-07Z119-4SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-009-07Z119-4SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-009-07M19-4SA | Circular Connector | Glenair Inc | 801-009-07Z119-4SA vs 801-009-07M19-4SA |
801-009-07MT19-4SA | Circular Connector | Glenair Inc | 801-009-07Z119-4SA vs 801-009-07MT19-4SA |
801-009-07ZR19-4SA | Circular Connector | Glenair Inc | 801-009-07Z119-4SA vs 801-009-07ZR19-4SA |
2M801-009-07Z19-4SA-501 | Circular Connector, | Amphenol Corporation | 801-009-07Z119-4SA vs 2M801-009-07Z19-4SA-501 |