Part Details for 801-009-02ZNU16-5SA by Glenair Inc
Overview of 801-009-02ZNU16-5SA by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 801-009-02ZNU16-5SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK6538
|
Newark | Circular Connector |Glenair 801-009-02ZNU16-5SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$263.9700 / $820.5200 | Buy Now |
DISTI #
654-80100902ZNU165SA
|
Mouser Electronics | Circular MIL Spec Connector RECEPT BAND PLATFORM SQ FL SKT RoHS: Not Compliant | 0 |
|
$494.9400 | Order Now |
DISTI #
GLE801-009-02ZNU16-5SA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 801-009-02ZNU16-5SA
801-009-02ZNU16-5SA CAD Models
801-009-02ZNU16-5SA Part Data Attributes
|
801-009-02ZNU16-5SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-02ZNU16-5SA
Glenair Inc
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 12 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC-NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 16-5 |