Part Details for 801-009-02ZNU10-5PA by Glenair Inc
Overview of 801-009-02ZNU10-5PA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 801-009-02ZNU10-5PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ0506
|
Newark | Mil Spec Cir Conn, Rcpt, 10-5, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:5Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-009-02ZNU10-5PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$185.1400 / $575.4800 | Buy Now |
DISTI #
3937-801-009-02ZNU10-5PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$861.3200 | Buy Now |
DISTI #
2992-801-009-02ZNU10-5PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
28 In Stock |
|
$388.3200 / $1,404.4600 | Buy Now |
DISTI #
801-009-02ZNU10-5P
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-009-02ZNU10-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-80100902ZNU105PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$360.0800 | Order Now |
DISTI #
71109253
|
Verical | Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$146.5128 / $230.0256 | Buy Now |
DISTI #
77958234
|
Verical | Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$230.0256 / $546.5128 | Buy Now |
DISTI #
GLE801-009-02ZNU10-5PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$308.5639 / $575.4780 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 6 |
|
$360.4300 / $655.8200 | Buy Now |
Part Details for 801-009-02ZNU10-5PA
801-009-02ZNU10-5PA CAD Models
801-009-02ZNU10-5PA Part Data Attributes
|
801-009-02ZNU10-5PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-02ZNU10-5PA
Glenair Inc
Circular Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC-NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Unique Insert Number | 10-5 |