Part Details for 801-009-02Z15-3PA by Glenair Inc
Overview of 801-009-02Z15-3PA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-009-02Z15-3PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ0546
|
Newark | Mil Spec Cir Conn, Rcpt, 5-3, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:3Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-009-02Z15-3PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$155.0900 / $482.0600 | Buy Now |
DISTI #
2992-801-009-02Z15-3PA-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
28 In Stock |
|
$325.2800 / $1,176.4800 | Buy Now |
DISTI #
3937-801-009-02Z15-3PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$721.5000 | Buy Now |
DISTI #
801-009-02Z15-3PA
|
Avnet Americas | Conn Mighty Mouse PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port - Bulk (Alt: 801-009-02Z15-3PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 Factory Stock |
|
$408.3248 | Buy Now |
DISTI #
631-801-009-02Z153PA
|
Mouser Electronics | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant | 0 |
|
$248.2400 / $284.6900 | Order Now |
DISTI #
GLE801-009-02Z15-3PA
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR | Americas - 2 in Stock |
|
$84.7829 / $86.9025 | Buy Now |
DISTI #
71113703
|
Verical | Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$122.7308 / $251.6026 | Buy Now |
DISTI #
77960107
|
Verical | Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$251.6026 / $457.7949 | Buy Now |
DISTI #
801-009-02Z15-3PA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$237.8800 / $435.4600 | Buy Now |
DISTI #
GLE801-009-02Z15-3PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 8 |
|
$84.7829 / $86.9025 | Buy Now |
Part Details for 801-009-02Z15-3PA
801-009-02Z15-3PA CAD Models
801-009-02Z15-3PA Part Data Attributes
|
801-009-02Z15-3PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-02Z15-3PA
Glenair Inc
Circular Connector, 3 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 5 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 5-3 |
Alternate Parts for 801-009-02Z15-3PA
This table gives cross-reference parts and alternative options found for 801-009-02Z15-3PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-009-02Z15-3PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
801-009-02ZNU5-3PA | Glenair Inc | $105.8752 | Circular Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 801-009-02Z15-3PA vs 801-009-02ZNU5-3PA |