Part Details for 801-009-02MT16-2SA by Glenair Inc
Overview of 801-009-02MT16-2SA by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-009-02MT16-2SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM8930
|
Newark | Circular Connector |Glenair 801-009-02MT16-2SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.3600 / $747.1300 | Buy Now |
DISTI #
801-009-02MT16-2SA
|
Avnet Americas | - Bulk (Alt: 801-009-02MT16-2SA) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-80100902MT162SA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$427.7800 | Order Now |
DISTI #
77990007
|
Verical | 801-009-02MT16-2SA Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$200.6154 / $748.3205 | Buy Now |
DISTI #
GLE801-009-02MT16-2SA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 801-009-02MT16-2SA
801-009-02MT16-2SA CAD Models
801-009-02MT16-2SA Part Data Attributes
|
801-009-02MT16-2SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-02MT16-2SA
Glenair Inc
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Quantities | 2 | |
Contact Sizes | 8 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL WITH POLYTETRAFLUOROETHYLENE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 16-2 |