Part Details for 801-009-01NF7-10PA by Glenair Inc
Results Overview of 801-009-01NF7-10PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
801-009-01NF7-10PA Information
801-009-01NF7-10PA by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TFP410PAPG4 | Texas Instruments | 165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70 | |
CC1010PAG | Texas Instruments | Integrated 300-1000 MHz RF Transceiver and Microcontroller 64-TQFP -40 to 85 | |
PGA2310PA | Texas Instruments | +/-15V Stereo Audio Volume Control 16-PDIP -40 to 85 |
Price & Stock for 801-009-01NF7-10PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ0328
|
Newark | Mil Spec Cir Conn, Rcpt, 7-10, Crimp, Product Range:801 Series, Equivalent Military Specification:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$149.7100 / $465.3200 | Buy Now |
DISTI #
2992-801-009-01NF7-10PA-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
26 In Stock |
|
$331.2000 / $1,197.8200 | Buy Now |
DISTI #
801-009-01NF7-10PA
|
Avnet Americas | Conn Mighty Mouse PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 801-009-01NF7-10PA... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$143.7216 / $454.4125 | Buy Now |
DISTI #
631-80100901NF710PA
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC RoHS: Compliant | 8 |
|
$155.9700 / $484.7800 | Buy Now |
DISTI #
GLE801-009-01NF7-10PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$263.1380 / $490.7655 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 3 |
|
$307.3700 / $559.2800 | Buy Now |
DISTI #
801-009-01NF7-10PA
|
Avnet Abacus | Conn Mighty Mouse PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port (Alt: 801-009-01NF7-10PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 801-009-01NF7-10PA
801-009-01NF7-10PA CAD Models
801-009-01NF7-10PA Part Data Attributes
|
801-009-01NF7-10PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-009-01NF7-10PA
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |
Alternate Parts for 801-009-01NF7-10PA
This table gives cross-reference parts and alternative options found for 801-009-01NF7-10PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-009-01NF7-10PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
801-009-01M7-10PA | Glenair Inc | $126.8794 | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 801-009-01NF7-10PA vs 801-009-01M7-10PA |
801-009-01ZNU7-10PA | Glenair Inc | $145.6149 | Circular Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | 801-009-01NF7-10PA vs 801-009-01ZNU7-10PA |