801-008-26Z117-85SA
Description: MIL Series Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,

Overview of 801-008-26Z117-85SA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM2585S-ADJ/NOPB Texas Instruments 4V to 40V, 3A Step-Up Wide Vin Flyback Converter 5-DDPAK/TO-263 -40 to 125
LM2585S-ADJ/UKY8 Texas Instruments SIMPLE SWITCHER 3-Amp Flyback Regulator 5-DDPAK/TO-263
LM2585S-ADJ Texas Instruments 4V to 40V, 3A Step-Up Wide Vin Flyback Converter 5-DDPAK/TO-263 -40 to 125

Price & Stock for 801-008-26Z117-85SA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK5942
Newark Circular Connector |Glenair 801-008-26Z117-85SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 5
  • 1 $2,297.4200
  • 2 $2,065.9100
  • 4 $1,733.4600
  • 7 $1,668.1600
  • 10 $1,216.9900
  • 20 $932.0300
  • 35 $819.2400
  • 50 $712.3900
$712.3900 / $2,297.4200 Buy Now
DISTI # 631-80826Z11785SA
Mouser Electronics Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant 0
  • 10 $1,335.6800
$1,335.6800 Order Now
DISTI # 801-008-26Z117-85SA
TTI Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now

CAD Models for 801-008-26Z117-85SA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 801-008-26Z117-85SA by Glenair Inc

801-008-26Z117-85SA
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
85
Contact Sizes
23
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
Degrees of Rotation
150
Other Description
SELF-LOCKING PLUG CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Material
STAINLESS STEEL
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
85
Unique Insert Number
17-85
Want to compare parts?
  1. 801-008-26Z117-85SA
    Glenair Inc
    MIL Series Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for 801-008-26Z117-85SA

This table gives cross-reference parts and alternative options found for 801-008-26Z117-85SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-008-26Z117-85SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
801-008-26NF17-85SA Circular Connector, Glenair Inc 801-008-26Z117-85SA vs 801-008-26NF17-85SA
801-008-26M17-85SA Circular Connector, Glenair Inc 801-008-26Z117-85SA vs 801-008-26M17-85SA
801-008-26MT17-85SA Circular Connector, Glenair Inc 801-008-26Z117-85SA vs 801-008-26MT17-85SA
2M801-008-26ZNU17-85SA MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 801-008-26Z117-85SA vs 2M801-008-26ZNU17-85SA
Part Number Description Manufacturer Compare
2M801-008-26M17-85SC Circular Connector, Amphenol Corporation 801-008-26Z117-85SA vs 2M801-008-26M17-85SC
2M801-008-26ZNU17-85SA MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 801-008-26Z117-85SA vs 2M801-008-26ZNU17-85SA
801-008-26M17-85SD MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 801-008-26Z117-85SA vs 801-008-26M17-85SD
2M801-008-26MT17-85SC Circular Connector, Amphenol Corporation 801-008-26Z117-85SA vs 2M801-008-26MT17-85SC
2M801-008-26NF17-85SA MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 801-008-26Z117-85SA vs 2M801-008-26NF17-85SA
2M801-008-26MT17-85SF Circular Connector, Amphenol Corporation 801-008-26Z117-85SA vs 2M801-008-26MT17-85SF
2M801-008-26MT17-85SD Circular Connector, Amphenol Corporation 801-008-26Z117-85SA vs 2M801-008-26MT17-85SD
2M801-008-26ZNU17-85SD Circular Connector, Amphenol Corporation 801-008-26Z117-85SA vs 2M801-008-26ZNU17-85SD
2M801-008-26NF17-85SF Circular Connector, Amphenol Corporation 801-008-26Z117-85SA vs 2M801-008-26NF17-85SF
2M801-008-26NF17-85SD Circular Connector, Amphenol Corporation 801-008-26Z117-85SA vs 2M801-008-26NF17-85SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-008-26Z117-85SA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-008-26Z117-85SA by Glenair Inc

Select Manufacturer
Which Manufacturer of 801-008-26Z117-85SA would you like to use for your alert(s)?
  • Please alert me when 801-008-26Z117-85SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-008-26Z117-85SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-008-26Z117-85SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-008-26Z117-85SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-008-26Z117-85SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-008-26Z117-85SA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: