Part Details for 801-008-26M13-37PE by Glenair Inc
Overview of 801-008-26M13-37PE by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS37P-E | Renesas Electronics Corporation | HD74LS Series | |
74HC237P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74HC137P-E | Renesas Electronics Corporation | HD/RD74HC Series |
Price & Stock for 801-008-26M13-37PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM8911
|
Newark | Circular Connector |Glenair 801-008-26M13-37PE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$337.0800 / $1,087.0600 | Buy Now |
DISTI #
801-008-26M13-37PE
|
Avnet Americas | - Bulk (Alt: 801-008-26M13-37PE) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-80100826M1337PE
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$599.9000 | Order Now |
DISTI #
71119462
|
Verical | 801-008-26M13-37PE Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$281.3462 / $821.5128 | Buy Now |
DISTI #
77954354
|
Verical | 801-008-26M13-37PE Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$821.5128 / $1,088.7949 | Buy Now |
DISTI #
GLE801-008-26M13-37PE
|
Interstate Connecting Components | 0 |
|
$592.5118 / $1,146.5010 | Buy Now |
Part Details for 801-008-26M13-37PE
801-008-26M13-37PE CAD Models
801-008-26M13-37PE Part Data Attributes
|
801-008-26M13-37PE
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-008-26M13-37PE
Glenair Inc
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 13-37 |
Alternate Parts for 801-008-26M13-37PE
This table gives cross-reference parts and alternative options found for 801-008-26M13-37PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-008-26M13-37PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M801-008-26M13-37PE | Circular Connector, | Amphenol Corporation | 801-008-26M13-37PE vs 2M801-008-26M13-37PE |