Part Details for 801-008-16ZW10-26PA by Glenair Inc
Overview of 801-008-16ZW10-26PA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-008-16ZW10-26PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ0011
|
Newark | Mil Spec Cir Conn, Plug, 10-26, Crimp, Product Range:Mighty Mouse 801 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Plating:Goldrohs Compliant: Yes |Glenair 801-008-16ZW10-26PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$365.4800 / $1,178.6600 | Buy Now |
DISTI #
2992-801-008-16ZW10-26PA-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
22 In Stock |
|
$795.8200 / $2,878.1400 | Buy Now |
DISTI #
3937-801-008-16ZW10-26PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,894.7500 | Buy Now |
DISTI #
801-008-16ZW10-26PA
|
Avnet Americas | Circular Connector Plug 26 Position PIN Contact Crimp Straight Cable Mount - Bulk (Alt: 801-008-16ZW10-26PA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$302.3040 / $1,309.6200 | Buy Now |
DISTI #
631-80100816ZW1026PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$616.7200 / $1,164.2600 | Order Now |
DISTI #
GLE801-008-16ZW10-26PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$609.1200 / $1,178.6580 | Buy Now |