Part Details for 801-007-26NF7-10PC by Glenair Inc
Results Overview of 801-007-26NF7-10PC by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
801-007-26NF7-10PC Information
801-007-26NF7-10PC by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610PC-35 | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells | |
EP610PC-30 | Rochester Electronics LLC | EP610 - Classic Family EPLD, Logic,300 Gates,16 Macrocells | |
25S10PC | Rochester Electronics LLC | 25S10 - SHIFT REGISTER, 4-BIT, WITH 3-STATE OUTPUTS |
Price & Stock for 801-007-26NF7-10PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ9659
|
Newark | Mil Spec Cir Conn, Plug, 7-10, Crimp, Product Range:801 Series, Equivalent Military Specification:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$187.6500 / $583.2700 | Buy Now |
DISTI #
3937-801-007-26NF7-10PC-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,047.7700 | Buy Now |
DISTI #
2992-801-007-26NF7-10PC-ND
|
DigiKey | CONN PLUG MALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
14 In Stock |
|
$393.6600 / $1,423.6800 | Buy Now |
DISTI #
801-007-26NF7-10PC
|
Avnet Americas | Series 801 Mighty Mouse Double-Start ACME Thread Connector Circular Plug 10 Position Pin Contact Cri... more Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
$182.0205 / $604.8664 | Buy Now |
DISTI #
631-80100726NF710PC
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$242.5000 / $576.1500 | Order Now |
DISTI #
77968286
|
Verical | Conn Mighty Mouse PIN 10 Crimp Straight Cable Mount 10 1 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$148.5000 / $233.1410 | Buy Now |
DISTI #
77955217
|
Verical | Conn Mighty Mouse PIN 10 Crimp Straight Cable Mount 10 1 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$233.1410 / $553.9103 | Buy Now |
DISTI #
GLE801-007-26NF7-10PC
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$312.7522 / $583.2675 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 28 |
|
$365.3200 / $664.6900 | Buy Now |
Part Details for 801-007-26NF7-10PC
801-007-26NF7-10PC CAD Models
801-007-26NF7-10PC Part Data Attributes
|
801-007-26NF7-10PC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-26NF7-10PC
Glenair Inc
Circular Connector
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |
Alternate Parts for 801-007-26NF7-10PC
This table gives cross-reference parts and alternative options found for 801-007-26NF7-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-26NF7-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2M801-007-26ZNU7-10PC | Amphenol Corporation | Check for Price | Circular Connector, | 801-007-26NF7-10PC vs 2M801-007-26ZNU7-10PC |