Part Details for 801-007-26MT21-269PA by Glenair Inc
Results Overview of 801-007-26MT21-269PA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
801-007-26MT21-269PA Information
801-007-26MT21-269PA by Glenair Inc is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 801-007-26MT21-269PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK4637
|
Newark | Circular Connector |Glenair 801-007-26MT21-269PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$667.5300 / $2,074.8900 | Buy Now |
DISTI #
631-80726MT21269PA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$1,126.4200 | Order Now |
Part Details for 801-007-26MT21-269PA
801-007-26MT21-269PA CAD Models
801-007-26MT21-269PA Part Data Attributes
|
801-007-26MT21-269PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-26MT21-269PA
Glenair Inc
MIL Series Connector, 69 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 69 | |
Contact Sizes | 20HD | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 69 | |
Unique Insert Number | 21-269 |
Alternate Parts for 801-007-26MT21-269PA
This table gives cross-reference parts and alternative options found for 801-007-26MT21-269PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-26MT21-269PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
801-007-26M21-269PA | Glenair Inc | Check for Price | MIL Series Connector, 69 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | 801-007-26MT21-269PA vs 801-007-26M21-269PA |
801-007-26NF21-269PA | Glenair Inc | $752.4296 | MIL Series Connector, 69 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | 801-007-26MT21-269PA vs 801-007-26NF21-269PA |
2M801-007-26MT21-269PB | Amphenol Corporation | Check for Price | Circular Connector, | 801-007-26MT21-269PA vs 2M801-007-26MT21-269PB |
2M801-007-26MT21-269PC | Amphenol Corporation | Check for Price | Circular Connector, | 801-007-26MT21-269PA vs 2M801-007-26MT21-269PC |