Part Details for 801-007-26M21-130PB by Glenair Inc
Overview of 801-007-26M21-130PB by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-26M21-130PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ9550
|
Newark | Mil Spec Cir Conn, Plug, 21-130, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:130Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-26M21-130PB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$790.3900 / $2,456.7700 | Buy Now |
DISTI #
3937-801-007-26M21-130PB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$3,677.3500 | Buy Now |
DISTI #
2992-801-007-26M21-130PB-ND
|
DigiKey | CONN PLUG MALE 130POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
12 In Stock |
|
$1,657.9400 / $5,996.3200 | Buy Now |
DISTI #
801-007-26M21-130P
|
Avnet Americas | Conn Mighty Mouse PIN 130 POS Crimp ST Cable Mount 130 Terminals 1 Port - Bulk (Alt: 801-007-26M21-130P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
RFQ | |
DISTI #
631-80100726M21130PB
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 1 |
|
$2,179.5500 / $2,426.7700 | Buy Now |
DISTI #
77968311
|
Verical | Conn Circular PIN 130 POS Crimp ST Cable Mount 130 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$625.5000 / $1,282.2821 | Buy Now |
DISTI #
77954965
|
Verical | Conn Circular PIN 130 POS Crimp ST Cable Mount 130 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$1,282.2821 / $2,333.1154 | Buy Now |
DISTI #
GLE801-007-26M21-130PB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$1,317.3102 / $2,456.7705 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 24 |
|
$1,538.7400 / $2,799.7400 | Buy Now |
DISTI #
801-007-26M21-130PB
|
Avnet Abacus | (Alt: 801-007-26M21-130PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 801-007-26M21-130PB
801-007-26M21-130PB CAD Models
801-007-26M21-130PB Part Data Attributes
|
801-007-26M21-130PB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-26M21-130PB
Glenair Inc
MIL Series Connector, 130 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 130 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 130 | |
Unique Insert Number | 21-130 |
Alternate Parts for 801-007-26M21-130PB
This table gives cross-reference parts and alternative options found for 801-007-26M21-130PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-26M21-130PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-007-26Z121-130PB | MIL Series Connector, 130 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Glenair Inc | 801-007-26M21-130PB vs 801-007-26Z121-130PB |