801-007-26Z117-85SA
Description: MIL Series Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,

Overview of 801-007-26Z117-85SA by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 801-007-26Z117-85SA by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK5040
Newark Circular Connector |Glenair 801-007-26Z117-85SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $2,657.7000
  • 2 $2,389.8700
  • 4 $2,005.2900
  • 7 $1,929.7500
  • 10 $1,407.8200
  • 20 $1,078.2000
  • 35 $947.7000
  • 50 $824.0800
$824.0800 / $2,657.7000 Buy Now
DISTI # 801-007-26Z117-85S
Avnet Americas Connector Circular Plug 85 Position Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 801-007-26Z117-85S) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 1 Factory Stock
RFQ
DISTI # 631-80726Z11785SA
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $1,545.1300
$1,545.1300 Order Now
DISTI # GLE801-007-26Z117-85SA
Interstate Connecting Components MIGHTY MOUSE CONNECTOR PLUG BANDING PLATFORM 0
Buy Now

CAD Models for 801-007-26Z117-85SA by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 801-007-26Z117-85SA by Glenair Inc

801-007-26Z117-85SA
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
85
Contact Sizes
23
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
150
Other Description
SELF-LOCKING PLUG CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Material
STAINLESS STEEL
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
85
Unique Insert Number
17-85
Want to compare parts?
  1. 801-007-26Z117-85SA
    Glenair Inc
    MIL Series Connector, 85 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for 801-007-26Z117-85SA

This table gives cross-reference parts and alternative options found for 801-007-26Z117-85SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-26Z117-85SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2M801-007-26ZN17-85SA MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 801-007-26Z117-85SA vs 2M801-007-26ZN17-85SA
801-007-26NF17-85SA MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 801-007-26Z117-85SA vs 801-007-26NF17-85SA
801-007-26M17-85SA Circular Connector, Glenair Inc 801-007-26Z117-85SA vs 801-007-26M17-85SA
2M801-007-26NF17-85SA MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 801-007-26Z117-85SA vs 2M801-007-26NF17-85SA
Part Number Description Manufacturer Compare
801-007-26NF17-85SA MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 801-007-26Z117-85SA vs 801-007-26NF17-85SA
2M801-007-26ZNU17-85SE Circular Connector, Amphenol Corporation 801-007-26Z117-85SA vs 2M801-007-26ZNU17-85SE
2M801-007-26ZN17-85SA MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 801-007-26Z117-85SA vs 2M801-007-26ZN17-85SA
801-007-26NF17-85SB MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 801-007-26Z117-85SA vs 801-007-26NF17-85SB
801-007-26ZNU17-85SB MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 801-007-26Z117-85SA vs 801-007-26ZNU17-85SB
2M801-007-26M17-85SE Circular Connector, Amphenol Corporation 801-007-26Z117-85SA vs 2M801-007-26M17-85SE
2M801-007-26M17-85SC MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 801-007-26Z117-85SA vs 2M801-007-26M17-85SC
2M801-007-26M17-85SD Circular Connector, Amphenol Corporation 801-007-26Z117-85SA vs 2M801-007-26M17-85SD
2M801-007-26NF17-85SA MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 801-007-26Z117-85SA vs 2M801-007-26NF17-85SA
2M801-007-26ZNU17-85SB MIL Series Connector, 85 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Amphenol Corporation 801-007-26Z117-85SA vs 2M801-007-26ZNU17-85SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-007-26Z117-85SA by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-007-26Z117-85SA by Glenair Inc

Select Manufacturer
Which Manufacturer of 801-007-26Z117-85SA would you like to use for your alert(s)?
  • Please alert me when 801-007-26Z117-85SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-007-26Z117-85SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-007-26Z117-85SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-007-26Z117-85SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-007-26Z117-85SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-007-26Z117-85SA by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: