Part Details for 801-007-26NF10-26SB by Glenair Inc
Overview of 801-007-26NF10-26SB by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-26NF10-26SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK4826
|
Newark | Circular Connector |Glenair 801-007-26NF10-26SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$314.0700 / $976.2300 | Buy Now |
DISTI #
631-80726NF1026SB
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$588.8700 | Order Now |
DISTI #
GLE801-007-26NF10-26SB
|
Interstate Connecting Components | MM 26#23 SPRG PLUG SKT CAD | 0 |
|
Buy Now |
Part Details for 801-007-26NF10-26SB
801-007-26NF10-26SB CAD Models
801-007-26NF10-26SB Part Data Attributes
|
801-007-26NF10-26SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-26NF10-26SB
Glenair Inc
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Other Description | SELF-LOCKING PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | CADMIUM CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 10-26 |
Alternate Parts for 801-007-26NF10-26SB
This table gives cross-reference parts and alternative options found for 801-007-26NF10-26SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-26NF10-26SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2M801-007-26ZNU10-26SB | Amphenol Corporation | Check for Price | Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT | 801-007-26NF10-26SB vs 2M801-007-26ZNU10-26SB |
2M801-007-26M10-26SB | Amphenol Corporation | Check for Price | Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT | 801-007-26NF10-26SB vs 2M801-007-26M10-26SB |
2M801-007-26NF10-26SB | Amphenol Corporation | Check for Price | Circular Connector, 26 Contact(s), Aluminum Alloy, Female, Plug, | 801-007-26NF10-26SB vs 2M801-007-26NF10-26SB |