801-007-26M6-6SB
Description: MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of 801-007-26M6-6SB by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 801-007-26M6-6SB by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91AK4770
Newark Circular Connector |Glenair 801-007-26M6-6SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $498.6000
  • 2 $448.3700
  • 4 $376.2200
  • 7 $362.0300
  • 10 $264.1200
  • 20 $202.2700
  • 35 $177.8100
  • 50 $154.6200
$154.6200 / $498.6000 Buy Now
DISTI # 631-80726M66SB
Mouser Electronics Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant 0
  • 10 $289.8700
  • 25 $222.0000
$222.0000 / $289.8700 Order Now
DISTI # GLE801-007-26M6-6SB
Interstate Connecting Components MM 6#23 RATCHET BAND PLUG SKT NI 0
Buy Now

CAD Models for 801-007-26M6-6SB by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 801-007-26M6-6SB by Glenair Inc

801-007-26M6-6SB
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
6
Contact Sizes
23
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
Degrees of Rotation
75
Other Description
SELF-LOCKING PLUG CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
6
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
6-6
Want to compare parts?
  1. 801-007-26M6-6SB
    Glenair Inc
    MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for 801-007-26M6-6SB

This table gives cross-reference parts and alternative options found for 801-007-26M6-6SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-26M6-6SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2M801-007-26MT6-6SB Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT Amphenol Corporation 801-007-26M6-6SB vs 2M801-007-26MT6-6SB
2M801-007-26ZNU6-6SB Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT Amphenol Corporation 801-007-26M6-6SB vs 2M801-007-26ZNU6-6SB
2M801-007-26NF6-6SB Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Plug, Amphenol Corporation 801-007-26M6-6SB vs 2M801-007-26NF6-6SB
Part Number Description Manufacturer Compare
2M801-007-26M6-6SE Circular Connector, Amphenol Corporation 801-007-26M6-6SB vs 2M801-007-26M6-6SE
2M801-007-26ZNU6-6SD Circular Connector, Amphenol Corporation 801-007-26M6-6SB vs 2M801-007-26ZNU6-6SD
2M801-007-26MT6-6SC Circular Connector, Amphenol Corporation 801-007-26M6-6SB vs 2M801-007-26MT6-6SC
2M801-007-26ZNU6-6SC Circular Connector, Amphenol Corporation 801-007-26M6-6SB vs 2M801-007-26ZNU6-6SC
2M801-007-26NF6-6SF Circular Connector, Amphenol Corporation 801-007-26M6-6SB vs 2M801-007-26NF6-6SF
801-007-26ZNU6-6SA MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Glenair Inc 801-007-26M6-6SB vs 801-007-26ZNU6-6SA
2M801-007-26MT6-6SF Circular Connector, Amphenol Corporation 801-007-26M6-6SB vs 2M801-007-26MT6-6SF
2M801-007-26MT6-6SE Circular Connector, Amphenol Corporation 801-007-26M6-6SB vs 2M801-007-26MT6-6SE
2M801-007-26M6-6SD Circular Connector, Amphenol Corporation 801-007-26M6-6SB vs 2M801-007-26M6-6SD
2M801-007-26M6-6SC Circular Connector, Amphenol Corporation 801-007-26M6-6SB vs 2M801-007-26M6-6SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 801-007-26M6-6SB by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 801-007-26M6-6SB by Glenair Inc

Select Manufacturer
Which Manufacturer of 801-007-26M6-6SB would you like to use for your alert(s)?
  • Please alert me when 801-007-26M6-6SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 801-007-26M6-6SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 801-007-26M6-6SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 801-007-26M6-6SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 801-007-26M6-6SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 801-007-26M6-6SB by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: