There are no models available for this part yet.
Overview of 801-007-16ZNU16-12PA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7280L12PA | Renesas Electronics Corporation | 256 x 9 DualAsync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V | |
7281L12PA | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 5.0V |
Price & Stock for 801-007-16ZNU16-12PA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AJ3294
|
Newark | Mil Spec Cir Conn, Plug, 16-12, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:12Contacts, Circular Contact Type:Crimp Pinrohs Compliant: Yes |Glenair 801-007-16ZNU16-12PA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$331.9700 / $1,031.8800 | Buy Now | |
DISTI #
3937-801-007-16ZNU16-12PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
888 In Stock |
|
$1,010.2770 / $1,907.2000 | Buy Now | |
DISTI #
2992-801-007-16ZNU16-12PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM D Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$734.4600 / $2,656.2200 | Buy Now | |
DISTI #
801-007-16ZNU16-12
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16ZNU16-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
RFQ | ||
DISTI #
654-801007161612PA
|
Mouser Electronics | Circular MIL Spec Connector MM DBL START PLUG ANTI DECOUP SPRG PIN RoHS: Not Compliant | 5 |
|
$662.6600 / $1,109.5800 | Buy Now | |
DISTI #
71113009
|
Verical | ConnCircular PIN 12 POSCrimp STCable Mount 12 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$277.0897 / $435.0256 | Buy Now | |
DISTI #
77953896
|
Verical | ConnCircular PIN 12 POSCrimp STCable Mount 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$435.0256 / $1,033.5256 | Buy Now | |
DISTI #
GLE801-007-16ZNU16-12PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$583.5425 / $1,088.3025 | Buy Now | |
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 30 |
|
$681.6300 / $1,240.2300 | Buy Now |
CAD Models for 801-007-16ZNU16-12PA by Glenair Inc
Part Data Attributes for 801-007-16ZNU16-12PA by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
21 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
12
|
Contact Sizes
|
16
|
Contact Type
|
Crp Rear Rlse
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
150
|
Other Description
|
PLUG WITH ANTI-DECOUPLING SPRING
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
ZINC NICKEL BLACK CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
12
|
Unique Insert Number
|
16-12
|
Alternate Parts for 801-007-16ZNU16-12PA
This table gives cross-reference parts and alternative options found for 801-007-16ZNU16-12PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-16ZNU16-12PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-007-16M16-12PA | Circular Connector, | Glenair Inc | 801-007-16ZNU16-12PA vs 801-007-16M16-12PA |