Part Details for 801-007-16ZNU10-201PA by Glenair Inc
Results Overview of 801-007-16ZNU10-201PA by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
801-007-16ZNU10-201PA Information
801-007-16ZNU10-201PA by Glenair Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ONET4201PARGTR | Texas Instruments | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 | |
ONET4201PARGTT | Texas Instruments | 1-Gbps to 4.25-Gbps limiting amplifier with LOS & RSSI 16-VQFN -40 to 85 |
Price & Stock for 801-007-16ZNU10-201PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3269
|
Newark | Mil Spec Cir Conn, Plug, 10-201, Crimp, Product Range:801 Series, Equivalent Military Specificatio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$210.6300 / $654.7300 | Buy Now |
DISTI #
2992-801-007-16ZNU10-201PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR MM D Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$441.8200 / $1,598.0000 | Buy Now |
DISTI #
801-007-16ZNU10-201PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16ZNU10-201PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 68 Factory Stock |
|
$202.2048 / $641.6285 | Buy Now |
DISTI #
654-8010071610201PA
|
Mouser Electronics | Circular MIL Spec Connector MM DBL START PLUG ANTI DECOUP SPRG PIN RoHS: Not Compliant | 0 |
|
$379.8700 | Order Now |
DISTI #
801-007-16ZNU10201PA
|
TTI | Circular MIL Spec Connector MIGHTY MOUSE CONNECTOR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$217.6900 / $719.2100 | Buy Now |
DISTI #
GLE801-007-16ZNU10-201PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$351.0527 / $654.7230 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 45 |
|
$410.0600 / $746.1200 | Buy Now |
Part Details for 801-007-16ZNU10-201PA
801-007-16ZNU10-201PA CAD Models
801-007-16ZNU10-201PA Part Data Attributes
|
801-007-16ZNU10-201PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16ZNU10-201PA
Glenair Inc
Circular Connector,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4,2 | |
Contact Sizes | 23,12 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-201 |
Alternate Parts for 801-007-16ZNU10-201PA
This table gives cross-reference parts and alternative options found for 801-007-16ZNU10-201PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-16ZNU10-201PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2M801-007-16M10-201PA | Amphenol Corporation | Check for Price | Circular Connector, 6 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT | 801-007-16ZNU10-201PA vs 2M801-007-16M10-201PA |
2M801-007-16ZNU10-201PA | Amphenol Corporation | Check for Price | Circular Connector, 6 Contact(s), Aluminum Alloy, Male, Plug, ROHS COMPLIANT | 801-007-16ZNU10-201PA vs 2M801-007-16ZNU10-201PA |