Part Details for 801-007-16ZL13-7SA by Glenair Inc
Overview of 801-007-16ZL13-7SA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16ZL13-7SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3258
|
Newark | Mil Spec Cir Conn, Plug, 13-7, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-16ZL13-7SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$383.9000 / $1,193.3200 | Buy Now |
DISTI #
3937-801-007-16ZL13-7SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1,107.7380 / $2,091.2000 | Buy Now |
DISTI #
2992-801-007-16ZL13-7SA-ND
|
DigiKey | CONN PLUG FMALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$805.2800 / $2,912.4800 | Buy Now |
DISTI #
801-007-16ZL13-7SA
|
Avnet Americas | Circular Connector Plug 7 Position Socket Contact Crimp Straight Cable Mount - Bulk (Alt: 801-007-16ZL13-7SA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
631-80100716ZL137SA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC | 0 |
|
$777.2500 / $1,488.4400 | Order Now |
DISTI #
71116027
|
Verical | Conn Mighty Mouse SKT 7 Crimp Straight Cable Mount 7 1 Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$622.8333 | Buy Now |
DISTI #
77956877
|
Verical | Conn Mighty Mouse SKT 7 Crimp Straight Cable Mount 7 1 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$622.8333 / $1,133.2564 | Buy Now |
DISTI #
GLE801-007-16ZL13-7SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$639.8473 / $1,193.3190 | Buy Now |