Part Details for 801-007-16MT9-19SA by Glenair Inc
Overview of 801-007-16MT9-19SA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-007-16MT9-19SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2988
|
Newark | Mil Spec Cir Conn, Plug, 9-19, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:19Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-16MT9-19SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$256.1900 / $826.2600 | Buy Now |
DISTI #
3937-801-007-16MT9-19SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$767.3540 / $1,448.6200 | Buy Now |
DISTI #
2992-801-007-16MT9-19SA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR 19P Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$557.8200 / $2,017.4200 | Buy Now |
DISTI #
801-007-16MT9-19SA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16MT9-19SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 195 Factory Stock |
|
$708.4616 | Buy Now |
DISTI #
654-80100716MT919SA
|
Mouser Electronics | Circular MIL Spec Connector 19P SKT PLUG SIZE 9 ALUM/NICKEL-PTFE RoHS: Compliant | 11 |
|
$518.4200 / $842.7900 | Buy Now |
DISTI #
GLE801-007-16MT9-19SA
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR ACME BANDING | Americas - 1 in Stock |
|
$205.4835 / $826.2540 | Buy Now |
DISTI #
20391343
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$202.7564 / $318.3205 | Buy Now |
DISTI #
20391342
|
Verical | Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$318.3205 / $784.6667 | Buy Now |
DISTI #
801-007-16MT9-19SA
|
TTI | Circular MIL Spec Connector 19P SKT PLUG SIZE 9 ALUM/NICKEL-PTFE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$741.8700 / $756.7000 | Buy Now |
DISTI #
GLE801-007-16MT9-19SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR ACME BANDING | 4 |
|
$205.4835 / $826.2540 | Buy Now |
Part Details for 801-007-16MT9-19SA
801-007-16MT9-19SA CAD Models
801-007-16MT9-19SA Part Data Attributes
|
801-007-16MT9-19SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16MT9-19SA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 9-19 |
Alternate Parts for 801-007-16MT9-19SA
This table gives cross-reference parts and alternative options found for 801-007-16MT9-19SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 801-007-16MT9-19SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-007-16ZN9-19SA | Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 801-007-16MT9-19SA vs 801-007-16ZN9-19SA |
2M801-007-16M9-19SA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | 801-007-16MT9-19SA vs 2M801-007-16M9-19SA |
2M801-007-16MT9-19SA | Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Plug, ROHS COMPLIANT | Amphenol Corporation | 801-007-16MT9-19SA vs 2M801-007-16MT9-19SA |
801-007-16C9-19SA | Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 801-007-16MT9-19SA vs 801-007-16C9-19SA |
801-007-16ZNU9-19SA | Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 801-007-16MT9-19SA vs 801-007-16ZNU9-19SA |
2M801-007-16ZNU9-19SA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | 801-007-16MT9-19SA vs 2M801-007-16ZNU9-19SA |
801-007-16M9-19SA | Circular Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Glenair Inc | 801-007-16MT9-19SA vs 801-007-16M9-19SA |
2M801-007-16Z19-19SA | Circular Connector, | Amphenol Corporation | 801-007-16MT9-19SA vs 2M801-007-16Z19-19SA |
2M801-007-16NF9-19SA | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | 801-007-16MT9-19SA vs 2M801-007-16NF9-19SA |