Part Details for 801-007-16M10-202SA by Glenair Inc
Overview of 801-007-16M10-202SA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413202SA | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
7MPV6202SA66M | Renesas Electronics Corporation | 256KB BURST TRI. MOD. |
Price & Stock for 801-007-16M10-202SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ3002
|
Newark | Mil Spec Cir Conn, Plug, 10-202, Crimp, Product Range:801 Series, Equivalent Military Specification:Mil-Dtl-38999 Series Iii, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Glenair 801-007-16M10-202SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$217.3800 / $701.0300 | Buy Now |
DISTI #
3937-801-007-16M10-202SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$651.0460 / $1,229.0600 | Buy Now |
DISTI #
2992-801-007-16M10-202SA-ND
|
DigiKey | CONN PLUG FMALE 10POS CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$473.3400 / $1,711.8600 | Buy Now |
DISTI #
801-007-16M10-202S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-007-16M10-202S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | |
DISTI #
631-80100716M10202SA
|
Mouser Electronics | Circular MIL Spec Connector 11+ start 5 wks AOC RoHS: Compliant | 0 |
|
$280.9100 / $692.4600 | Order Now |
DISTI #
GLE801-007-16M10-202SA
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR WITH BANDING ADAPTER | Americas - 1 in Stock |
|
$362.2873 / $701.0280 | Buy Now |
DISTI #
71114520
|
Verical | Conn Mighty Mouse SKT 10 Crimp Straight Cable Mount 10 1 Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$172.0256 / $352.6538 | Buy Now |
DISTI #
77956405
|
Verical | Conn Mighty Mouse SKT 10 Crimp Straight Cable Mount 10 1 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$352.6538 / $665.7436 | Buy Now |
DISTI #
GLE801-007-16M10-202SA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR WITH BANDING ADAPTER | 3 |
|
$362.2873 / $701.0280 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 18 |
|
$423.1800 / $798.8900 | Buy Now |
Part Details for 801-007-16M10-202SA
801-007-16M10-202SA CAD Models
801-007-16M10-202SA Part Data Attributes
|
801-007-16M10-202SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
801-007-16M10-202SA
Glenair Inc
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8,2 | |
Contact Sizes | 23,16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Other Description | PLUG WITH ANTI-DECOUPLING SPRING | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 10-202 |