Part Details for 801-002-16Z117-85SB by Glenair Inc
Overview of 801-002-16Z117-85SB by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-002-16Z117-85SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2893
|
Newark | Connector |Glenair 801-002-16Z117-85SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$835.1700 / $2,693.4300 | Buy Now |
DISTI #
3937-801-002-16Z117-85SB-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$4,329.8300 | Buy Now |
DISTI #
2992-801-002-16Z117-85SB-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$1,818.4800 / $6,576.8600 | Buy Now |
DISTI #
801-002-16Z117-85S
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-002-16Z117-85S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
$690.8236 / $2,992.6950 | Buy Now |
DISTI #
654-80100216Z11785SB
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 5 wks AOC RoHS: Compliant | 0 |
|
$1,693.2400 | Order Now |
DISTI #
71114495
|
Verical | CONNECTOR PLUG, QUICK COUPLING THREAD HIGH DENSITY, CRIMP REAR RELEASE, 23 CONTACTS BANDING TERMINATION RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,881.7125 | Buy Now |
DISTI #
77955463
|
Verical | CONNECTOR PLUG, QUICK COUPLING THREAD HIGH DENSITY, CRIMP REAR RELEASE, 23 CONTACTS BANDING TERMINATION RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,929.9615 / $2,557.8590 | Buy Now |
DISTI #
GLE801-002-16Z117-85SB
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 0 |
|
$1,391.9489 / $2,693.4255 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 14 |
|
$3,069.4300 / $16,259.2000 | Buy Now |