Part Details for 801-001-16Z19-19PA by Glenair Inc
Overview of 801-001-16Z19-19PA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 801-001-16Z19-19PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2889
|
Newark | Circular Connector |Glenair 801-001-16Z19-19PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$329.8000 / $1,063.5600 | Buy Now |
DISTI #
3937-801-001-16Z19-19PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$987.7380 / $1,864.6600 | Buy Now |
DISTI #
2992-801-001-16Z19-19PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$718.0800 / $2,597.0200 | Buy Now |
DISTI #
801-001-16Z19-19PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 801-001-16Z19-19PA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 Factory Stock |
|
$911.9017 | Buy Now |
DISTI #
654-80100116Z1919PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$556.5000 | Order Now |
DISTI #
GLE801-001-16Z19-19PA
|
Heilind Electronics | MIGHTY MOUSE CONNECTOR | Americas - 1 in Stock |
|
$549.6409 / $1,063.5570 | Buy Now |
DISTI #
71122113
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$260.9872 / $409.7564 | Buy Now |
DISTI #
77954275
|
Verical | Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$409.7564 / $1,010.0256 | Buy Now |
DISTI #
GLE801-001-16Z19-19PA
|
Interstate Connecting Components | MIGHTY MOUSE CONNECTOR | 3 |
|
$549.6409 / $1,063.5570 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 11 |
|
$642.0300 / $1,212.0300 | Buy Now |