Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Pb Sw, Spdt, 0.4Va, 20V, Solder, Product Range:800U Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:-, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch 800USP8P1A1M7RE
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
361
|
|
$0.8220
|
Buy Now
|
|
|
DigiKey
|
SWITCH PUSH SPDT 0.4VA 20V
Min Qty:
504
Lead time:
12 Weeks
Container:
Tray
|
Temporarily Out of Stock
|
|
$2.5835
|
Buy Now
|
|
DISTI #
612-800USP8P1A1M7RE
|
Mouser Electronics
|
Pushbutton Switches Pushbutton, SPDT , On-(On), Through Hole, Right Angle, Vertical, White, IP67
RoHS:
Compliant
|
0
|
-
504
$2.5800
-
1,008
$2.4500
-
2,520
$2.3600
|
$2.3600 / $2.5800
|
Order Now
|
|
|
RS
|
Pushbutton Switch, SPDT, ON-(ON), 0.4 VA, 20V, PC Pin, IP67, 800U Series | E-Switch 800USP8P1A1M7RE
RoHS:
Compliant
Min Qty:
504
Package Multiple:
1
Lead time:
12 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$2.2900
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
504
Package Multiple:
126
Lead time:
12 Weeks
|
0
|
|
$1.9800
|
Buy Now
|
|
|
Verical
|
Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Min Qty:
61
Package Multiple:
1
|
Americas - 361
|
-
61
$1.4051
-
100
$1.3423
-
250
$1.2885
|
$1.2885 / $1.4051
|
Buy Now
|
Want to compare parts?
-
E-Switch Inc
SWITCH PUSH SPDT 0.4VA 20V
VS
-