-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
800SP9B5M2RE by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1728
|
Newark | Ea Rohs Compliant: Yes |E-Switch 800SP9B5M2RE RoHS: Compliant Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.2100 | Buy Now |
DISTI #
800SP9B5M2RE-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 378 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3382 | Buy Now |
DISTI #
612-800SP9B5M2RE
|
Mouser Electronics | Pushbutton Switches .4A @ 20V (AC/DC) Off-(On) SPDT RoHS: Compliant | 0 |
|
$2.3300 | Order Now |
|
Future Electronics | 800 SERIES SWITCH PUSH SPST-NO 0.4VA 20V RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 189 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$1.7800 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800SP9B5M2RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
800SP9B5M2RE
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.155 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 5.08 mm | |
Body Height | 8.636 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 2 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.102 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 800SP9B5M2RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800SP9B5M2RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
800SP9B5VS2RE | E-Switch Inc | $4.4850 | Pushbutton Switch, SPST, Off-(on), Momentary, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | 800SP9B5M2RE vs 800SP9B5VS2RE |