-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
800SP9B10VS2RE by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1713
|
Newark | Ea Rohs Compliant: Yes |E-Switch 800SP9B10VS2RE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $3.6900 | Buy Now |
DISTI #
800SP9B10VS2RE-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7669 | Buy Now |
DISTI #
612-800SP9B10VS2RE
|
Mouser Electronics | Pushbutton Switches .4A @ 20V (AC/DC) Off-(On) SPST/SPDT RoHS: Compliant | 0 |
|
$2.4700 / $4.0500 | Order Now |
|
Quest Components | ELECTRONIC COMPONENT | 78 |
|
$2.3288 / $4.6575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800SP9B10VS2RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
800SP9B10VS2RE
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.13 inch | |
Actuator Type | PUSHBUTTON | |
Body Height | 8.9408 mm | |
Bushing Length | 0.02 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |