Part Details for 800R4R3CT500T by Kyocera AVX Components
Overview of 800R4R3CT500T by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800R4R3CT500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-800R4R3CT500T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 4.3pF Tol 0.25pF RoHS: Compliant | 0 |
|
$3.3500 | Order Now |
DISTI #
800R4R3CT500T
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
800R4R3CT500T5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 800R4R3CT500T
800R4R3CT500T CAD Models
800R4R3CT500T Part Data Attributes
|
800R4R3CT500T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
800R4R3CT500T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.814% +Tol, 5.814% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0709, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.92 mm | |
JESD-609 Code | e3 | |
Length | 1.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.814% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5.814% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0709 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.29 mm |
Alternate Parts for 800R4R3CT500T
This table gives cross-reference parts and alternative options found for 800R4R3CT500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800R4R3CT500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800R4R3CTN500T | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.814% +Tol, 5.814% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0709, CHIP | Kyocera AVX Components | 800R4R3CT500T vs 800R4R3CTN500T |
UQCR7A4R3CAJME | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0709, CHIP | Kyocera AVX Components | 800R4R3CT500T vs UQCR7A4R3CAJME |
UQCR7A4R3CATME | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0709, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 800R4R3CT500T vs UQCR7A4R3CATME |
800R4R3CTN500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5.814% +Tol, 5.814% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0709, CHIP | Kyocera AVX Components | 800R4R3CT500T vs 800R4R3CTN500XT |