Part Details for 800R101JT500XT1K by Kyocera AVX Components
Overview of 800R101JT500XT1K by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800R101JT500XT1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-800R101JT500XT1KCT-ND
|
DigiKey | CAP CER 100PF 500V C0G/NP0 0709 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7430 In Stock |
|
$1.2545 / $3.7700 | Buy Now |
DISTI #
800R101JT500XT1K
|
Avnet Americas | MLC 800 - Tape and Reel (Alt: 800R101JT500XT1K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-800R101JT500XT1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 100pF Tol 5% Las Mkg RoHS: Compliant | 0 |
|
$1.6400 / $1.7000 | Order Now |
DISTI #
800R101JT500XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.0300 / $1.6500 | Buy Now |
Part Details for 800R101JT500XT1K
800R101JT500XT1K CAD Models
800R101JT500XT1K Part Data Attributes
|
800R101JT500XT1K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
800R101JT500XT1K
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0709, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.92 mm | |
Length | 1.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0709 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.29 mm |
Alternate Parts for 800R101JT500XT1K
This table gives cross-reference parts and alternative options found for 800R101JT500XT1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800R101JT500XT1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UQCR7A101JAJME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0709, CHIP | 800R101JT500XT1K vs UQCR7A101JAJME |
800R101JT500T | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0709, CHIP | 800R101JT500XT1K vs 800R101JT500T |
800R101JTN500XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0709, CHIP | 800R101JT500XT1K vs 800R101JTN500XT |
800R101JW500T | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0709, CHIP | 800R101JT500XT1K vs 800R101JW500T |
800R101JT500T1K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0709, CHIP | 800R101JT500XT1K vs 800R101JT500T1K |
800R101JW500T1K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0709, CHIP | 800R101JT500XT1K vs 800R101JW500T1K |