Part Details for 800MPE473J by Rubycon Corporation
Overview of 800MPE473J by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800MPE473J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S629500540797
|
Chip1Stop | Capacitor Film RoHS: Compliant pbFree: Yes Container: Bulk | 200 |
|
$0.5060 / $0.9790 | Buy Now |
Part Details for 800MPE473J
800MPE473J CAD Models
800MPE473J Part Data Attributes
|
800MPE473J
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
800MPE473J
Rubycon Corporation
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
Alternate Parts for 800MPE473J
This table gives cross-reference parts and alternative options found for 800MPE473J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800MPE473J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800MPE473JTL | CAPACITOR, METALLIZED FILM | Rubycon Corporation | 800MPE473J vs 800MPE473JTL |
800MPE473JY7 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 800MPE473J vs 800MPE473JY7 |
800MPE473JW7 | Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 800MPE473J vs 800MPE473JW7 |