Part Details for 800MA by ams
Overview of 800MA by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR21J0HD | Murata Manufacturing Co Ltd | Fixed IND 210nH 800mA POWRTRN | |
ISL85418FRZ-T | Renesas Electronics Corporation | Wide VIN 800mA Synchronous Buck Regulator | |
ISL85418FRZ | Renesas Electronics Corporation | Wide VIN 800mA Synchronous Buck Regulator |