Part Details for 800H123JMN2000XI by American Technical Ceramics Corp
Overview of 800H123JMN2000XI by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800H123JMN2000XI
800H123JMN2000XI CAD Models
800H123JMN2000XI Part Data Attributes
|
800H123JMN2000XI
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
800H123JMN2000XI
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |