Part Details for 800E910JMN7200XJ32 by Kyocera AVX Components
Results Overview of 800E910JMN7200XJ32 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
800E910JMN7200XJ32 Information
800E910JMN7200XJ32 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 800E910JMN7200XJ32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800E910JMN7200XJ32
|
Avnet Americas | MLC C/E/H - Bulk (Alt: 800E910JMN7200XJ32) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6640 / $19.5072 | Buy Now |
DISTI #
800E910JMN7200XJ32
|
Avnet Americas | MLC C/E/H - Bulk (Alt: 800E910JMN7200XJ32) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-800E910JMN720032
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 7200V 91pF Tol 5% Las Mkg RoHS: Compliant | 0 |
|
$19.7500 / $30.6400 | Order Now |
Part Details for 800E910JMN7200XJ32
800E910JMN7200XJ32 CAD Models
800E910JMN7200XJ32 Part Data Attributes
|
800E910JMN7200XJ32
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
800E910JMN7200XJ32
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 7200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
JESD-609 Code | e4 | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 7200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 9.65 mm |