Part Details for 800E7R5BT7200XJ24 by Kyocera AVX Components
Overview of 800E7R5BT7200XJ24 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 800E7R5BT7200XJ24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-800E7R5BT720024
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 7200V 7.5pF Tol .1pF Las Mkg RoHS: Compliant | 0 |
|
$14.5700 / $21.3100 | Order Now |
Part Details for 800E7R5BT7200XJ24
800E7R5BT7200XJ24 CAD Models
800E7R5BT7200XJ24 Part Data Attributes:
|
800E7R5BT7200XJ24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
800E7R5BT7200XJ24
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 7200V, 1.3334% +Tol, 1.3334% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 3838, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e3 | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.3334% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 1.3334% | |
Rated (DC) Voltage (URdc) | 7200 V | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 9.65 mm |