Part Details for 800E151JMN3600XJ16 by Kyocera AVX Components
Results Overview of 800E151JMN3600XJ16 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
800E151JMN3600XJ16 Information
800E151JMN3600XJ16 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 800E151JMN3600XJ16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800E151JMN3600XJ16
|
Avnet Americas | MLC C/E/H - Bulk (Alt: 800E151JMN3600XJ16) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Lead time: 18 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$14.8695 / $16.4211 | Buy Now |
DISTI #
581-800E151JMN360016
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3600V 150pF Tol 5% Las Mkg RoHS: Compliant | 24 |
|
$17.1200 / $26.2400 | Buy Now |
Part Details for 800E151JMN3600XJ16
800E151JMN3600XJ16 CAD Models
800E151JMN3600XJ16 Part Data Attributes
|
800E151JMN3600XJ16
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
800E151JMN3600XJ16
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.32 mm | |
JESD-609 Code | e4 | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 9.65 mm |