Part Details for 800C4R7CAR3600XC by American Technical Ceramics Corp
Overview of 800C4R7CAR3600XC by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 800C4R7CAR3600XC
800C4R7CAR3600XC CAD Models
800C4R7CAR3600XC Part Data Attributes
|
800C4R7CAR3600XC
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
800C4R7CAR3600XC
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 2525, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e4 | |
Length | 6.22 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 3600 V | |
Size Code | 2525 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 6.35 mm |
Alternate Parts for 800C4R7CAR3600XC
This table gives cross-reference parts and alternative options found for 800C4R7CAR3600XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800C4R7CAR3600XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800C4R7CAN3600XI | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 2525, AXIAL LEADED | American Technical Ceramics Corp | 800C4R7CAR3600XC vs 800C4R7CAN3600XI |
800C4R7CMS3600XI | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 2525, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800C4R7CAR3600XC vs 800C4R7CMS3600XI |
800C4R7CMN3600XI | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 2525, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800C4R7CAR3600XC vs 800C4R7CMN3600XI |
ATC800C4R7CAR3600XI | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 2525, AXIAL LEADED | American Technical Ceramics Corp | 800C4R7CAR3600XC vs ATC800C4R7CAR3600XI |
ATC800C4R7CMS3600XT | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 2525, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800C4R7CAR3600XC vs ATC800C4R7CMS3600XT |
ATC800C4R7CAR3600XC | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 2525, AXIAL LEADED | American Technical Ceramics Corp | 800C4R7CAR3600XC vs ATC800C4R7CAR3600XC |
800C4R7CMN3600XT | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 2525, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800C4R7CAR3600XC vs 800C4R7CMN3600XT |
800C4R7CMN3600XC | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 2525, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800C4R7CAR3600XC vs 800C4R7CMN3600XC |
ATC800C4R7CMN3600XI | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 2525, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800C4R7CAR3600XC vs ATC800C4R7CMN3600XI |
ATC800C4R7CMN3600XC | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 2525, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 800C4R7CAR3600XC vs ATC800C4R7CMN3600XC |