Part Details for 800C130FTN3600X by Kyocera AVX Components
Overview of 800C130FTN3600X by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 800C130FTN3600X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800C130FTN3600X
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 800C130FTN3600X
800C130FTN3600X CAD Models
800C130FTN3600X Part Data Attributes
|
800C130FTN3600X
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
800C130FTN3600X
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |