Part Details for 800B111FT300XT by Kyocera AVX Components
Overview of 800B111FT300XT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 800B111FT300XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800B111FT300XT
|
Avnet Americas | MLC 800 - Tape and Reel (Alt: 800B111FT300XT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-800B111FT300XT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 300V 110pF Tol 1% Las Mkg RoHS: Compliant | 0 |
|
$3.0000 / $3.2900 | Order Now |
DISTI #
800B111FT300XT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 300V 110pF Tol 1% Las Mkg RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.9700 / $3.2600 | Buy Now |
DISTI #
800B111FT300XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
800B111FT300XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 500 | 0 |
|
$1.5400 / $2.8500 | Buy Now |
Part Details for 800B111FT300XT
800B111FT300XT CAD Models
800B111FT300XT Part Data Attributes
|
800B111FT300XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
800B111FT300XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |