Part Details for 800A510JW250XT by Kyocera AVX Components
Results Overview of 800A510JW250XT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
800A510JW250XT Information
800A510JW250XT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 800A510JW250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800A510JW250XT
|
Avnet Americas | MLC 800 - Tape and Reel (Alt: 800A510JW250XT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $2.0320 | Buy Now |
DISTI #
581-800A510JW250XT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 51pF Tol 5% Las Mkg RoHS: Not Compliant | 0 |
|
$2.2200 / $4.9400 | Order Now |
DISTI #
800A510JW250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 500 | 0 |
|
$0.2700 / $0.7100 | Buy Now |
Part Details for 800A510JW250XT
800A510JW250XT CAD Models
800A510JW250XT Part Data Attributes
|
800A510JW250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
800A510JW250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 800A510JW250XT
This table gives cross-reference parts and alternative options found for 800A510JW250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800A510JW250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0505D510JXPAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | 800A510JW250XT vs VJ0505D510JXPAT |
700A510JCA250XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | 800A510JW250XT vs 700A510JCA250XT |
800A510JT250XT4K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | 800A510JW250XT vs 800A510JT250XT4K |
VJ0505D510JXPAJ | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | 800A510JW250XT vs VJ0505D510JXPAJ |
VJ0505D510JXPAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | 800A510JW250XT vs VJ0505D510JXPAR |
700A510JT250XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | 800A510JW250XT vs 700A510JT250XT |
800A510JT250XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Surface Mount, 0505, CHIP | 800A510JW250XT vs 800A510JT250XT |