Datasheets
800SP9B6M2RE by:

Pushbutton Switch, SPST, Off-(on), Momentary, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Part Details for 800SP9B6M2RE by E-Switch Inc

Overview of 800SP9B6M2RE by E-Switch Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 800SP9B6M2RE

Part # Distributor Description Stock Price Buy
DISTI # 16N1741
Newark Pb Sw, Spst, 0.4Va, 20V, Solder, Product Range:800 Series, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Voltage Vac:20V, Contact Voltage Vdc:20V Rohs Compliant: Yes |E-Switch 800SP9B6M2RE RoHS: Compliant Min Qty: 945 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.7600
  • 1,000 $1.6800
$1.6800 / $1.7600 Buy Now
DISTI # EG2614-ND
DigiKey SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk 1114
In Stock
  • 1 $3.2500
  • 10 $2.8090
  • 25 $2.6492
  • 50 $2.5340
  • 100 $2.4238
  • 250 $2.2851
  • 945 $2.0975
  • 1,890 $2.0057
$2.0057 / $3.2500 Buy Now
DISTI # 612-800-S622
Mouser Electronics Pushbutton Switches SPST OFF(ON) PC MNT RoHS: Compliant 467
  • 1 $3.2500
  • 10 $2.5400
  • 100 $2.4300
  • 250 $2.2900
  • 945 $2.0000
$2.0000 / $3.2500 Buy Now
DISTI # 72100826
RS Pushbutton Switch,800 Series, SPST, OFF-(ON),Black Plunger,0.4A,20V AC/DC, Gold, PC | E-Switch 800SP9B6M2RE RoHS: Compliant Min Qty: 945 Package Multiple: 1 Container: Bulk 0
  • 945 $3.3000
  • 4,725 $3.0400
  • 9,450 $2.8100
  • 18,900 $2.5400
  • 47,250 $2.3400
$2.3400 / $3.3000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 945 Package Multiple: 945 Lead time: 12 Weeks 0
  • 945 $1.6900
$1.6900 Buy Now
DISTI # 82392090
Verical Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Min Qty: 20 Package Multiple: 10 Date Code: 2423 Americas - 1030
  • 20 $3.9130
  • 50 $3.7180
  • 250 $3.4970
  • 950 $2.6520
  • 1,890 $2.6260
$2.6260 / $3.9130 Buy Now
DISTI # 800SP9B6M2RE
TME Switch: push-button, Pos: 2, SPST-NO, OFF-(ON), Leads: for PCB, THT Min Qty: 1 176
  • 1 $3.6300
  • 10 $3.2500
  • 100 $2.7800
  • 945 $2.3100
$2.3100 / $3.6300 Buy Now
Master Electronics Pushbutton Switch - Momentary - SPST - 0.4VA@20VAC/VDC - Vertical PCB Mount - No Thread Bushing - Epoxy Sealed RoHS: Compliant 1035 In Stock
  • 10 $3.0100
  • 50 $2.8600
  • 250 $2.6900
  • 945 $2.0400
  • 1,890 $2.0200
  • 2,835 $2.0000
  • 5,670 $1.9800
  • 7,560 $1.9600
$1.9600 / $3.0100 Buy Now

Part Details for 800SP9B6M2RE

800SP9B6M2RE CAD Models

800SP9B6M2RE Part Data Attributes

800SP9B6M2RE E-Switch Inc
Buy Now Datasheet
Compare Parts:
800SP9B6M2RE E-Switch Inc Pushbutton Switch, SPST, Off-(on), Momentary, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer E-SWITCH INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Samacsys Manufacturer E-Switch
Actuator Length 0.155 inch
Actuator Type PUSHBUTTON
Body Breadth 5.08 mm
Body Height 8.128 mm
Body Length or Diameter 8.128 mm
Bushing Length 0.24 inch
Bushing Type UNTHREADED
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Contact Function OFF-(ON)
Contact Resistance 0.02 mΩ
Dielectric Withstand Volts 1000VAC V
Electrical Life 50000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material STAINLESS STEEL
Illumination NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
Insulator Material DIALLYL PHTHALATE
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 2
Sealing EPOXY
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Switch Type PUSHBUTTON SWITCH
Terminal Length 0.13 inch
Termination Type SOLDER

800SP9B6M2RE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 800SP9B6M2RE by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 800SP9B6M2RE by E-Switch Inc

Select Manufacturer
Which Manufacturer of 800SP9B6M2RE would you like to use for your alert(s)?
  • Please alert me when 800SP9B6M2RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 800SP9B6M2RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 800SP9B6M2RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 800SP9B6M2RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 800SP9B6M2RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 800SP9B6M2RE by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: