-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1720
|
Newark | Switch, Pushbutton, Spst, 3A, 120Vac, Solder Lug, Switch Operation:Off-(On), Contact Configuration:Spst, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:28V, Contact Current Max:3A, Switch Terminals:Solder, Product Range:- Rohs Compliant: Yes |E-Switch 800SP9B5M1QEH RoHS: Compliant Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.6800 | Buy Now |
DISTI #
EG5842-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9926 / $3.1200 | Buy Now |
DISTI #
612-800-S511
|
Mouser Electronics | Pushbutton Switches SPST OFF(ON) SLDR MT RoHS: Compliant | 0 |
|
$1.9000 / $3.2400 | Order Now |
DISTI #
74827918
|
RS | Pushbutton Switch, SPST, OFF-(ON), 3A, 120V AC/28V DC, Solder, 800 Series | E-Switch 800SP9B5M1QEH RoHS: Compliant Min Qty: 675 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 | RFQ |
|
Future Electronics | 800 Series Sub-Miniature SPST Off-Momentary Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 135 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$1.9900 / $2.0800 | Buy Now |
|
Future Electronics | 800 Series Sub-Miniature SPST Off-Momentary Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 135 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$1.9900 / $2.0800 | Buy Now |
DISTI #
800SP9B5M1QEH
|
TME | Switch: push-button, Pos: 2, SPST-NO, 1A/250VAC, 3A/28VDC, OFF-(ON) Min Qty: 675 | 0 |
|
$2.6200 | RFQ |
|
Master Electronics | Pushbutton Switch - Momentary - SPST - 3A@120 VAC - Solder Lugs - Threaded Bushing - Epoxy Sealed RoHS: Compliant |
270 On Order |
|
$1.9900 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
800SP9B5M1QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
800SP9B5M1QEH
E-Switch Inc
Pushbutton Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) |