Part Details for 800PPS104J23A by IBS Electronics Inc
Overview of 800PPS104J23A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for 800PPS104J23A
800PPS104J23A CAD Models
800PPS104J23A Part Data Attributes
|
800PPS104J23A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
800PPS104J23A
IBS Electronics Inc
Film Capacitor, Polypropylene, 800V, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPS | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 800 V | |
Series | PPS | |
Terminal Pitch | 4 mm |
Alternate Parts for 800PPS104J23A
This table gives cross-reference parts and alternative options found for 800PPS104J23A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 800PPS104J23A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800PPS104K05X | Film Capacitor, Polypropylene, 800V, 0.1uF | IBS Electronics Inc | 800PPS104J23A vs 800PPS104K05X |
800PPS104K21B | Film Capacitor, Polypropylene, 800V, 0.1uF | IBS Electronics Inc | 800PPS104J23A vs 800PPS104K21B |
800PPS104J11T | Film Capacitor, Polypropylene, 800V, 0.1uF | IBS Electronics Inc | 800PPS104J23A vs 800PPS104J11T |
800PPS104J08C | Film Capacitor, Polypropylene, 800V, 0.1uF | IBS Electronics Inc | 800PPS104J23A vs 800PPS104J08C |
800PPS104J10B | Film Capacitor, Polypropylene, 800V, 0.1uF | IBS Electronics Inc | 800PPS104J23A vs 800PPS104J10B |
800PPS104K31B | Film Capacitor, Polypropylene, 800V, 0.1uF | IBS Electronics Inc | 800PPS104J23A vs 800PPS104K31B |
800PPS104J22C | Film Capacitor, Polypropylene, 800V, 0.1uF | IBS Electronics Inc | 800PPS104J23A vs 800PPS104J22C |
800PPS104K15A | Film Capacitor, Polypropylene, 800V, 0.1uF | IBS Electronics Inc | 800PPS104J23A vs 800PPS104K15A |
800PPS104K29B | Film Capacitor, Polypropylene, 800V, 0.1uF | IBS Electronics Inc | 800PPS104J23A vs 800PPS104K29B |
800PPS104K27A | Film Capacitor, Polypropylene, 800V, 0.1uF | IBS Electronics Inc | 800PPS104J23A vs 800PPS104K27A |